Part Details for LT1935ES5#TR by Linear Technology
Overview of LT1935ES5#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1935ES5#TR
LT1935ES5#TR CAD Models
LT1935ES5#TR Part Data Attributes:
|
LT1935ES5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1935ES5#TR
Linear Technology
LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1935ES5#TR
This table gives cross-reference parts and alternative options found for LT1935ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1935ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1935ES5#TRMPBF | 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch | Analog Devices Inc | LT1935ES5#TR vs LT1935ES5#TRMPBF |
LT1935ES5#PBF | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1935ES5#TR vs LT1935ES5#PBF |
LT1935ES5#TRM | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1935ES5#TR vs LT1935ES5#TRM |
LT1935ES5#TRMPBF | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1935ES5#TR vs LT1935ES5#TRMPBF |
LT1935ES5#TR | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1935ES5#TR vs LT1935ES5#TR |
LT1935ES5 | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1935ES5#TR vs LT1935ES5 |
LT1935ES5#TRPBF | 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch | Analog Devices Inc | LT1935ES5#TR vs LT1935ES5#TRPBF |