Part Details for LT1935ES5#TRM by Analog Devices Inc
Overview of LT1935ES5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1935ES5#TRM
LT1935ES5#TRM CAD Models
LT1935ES5#TRM Part Data Attributes:
|
LT1935ES5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1935ES5#TRM
Analog Devices Inc
Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT1935ES5#TRM
This table gives cross-reference parts and alternative options found for LT1935ES5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1935ES5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1935ES5#TRMPBF | 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch | Analog Devices Inc | LT1935ES5#TRM vs LT1935ES5#TRMPBF |
LT1935ES5#TR | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1935ES5#TRM vs LT1935ES5#TR |
LT1935ES5#PBF | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1935ES5#TRM vs LT1935ES5#PBF |
LT1935ES5#TRMPBF | LT1935 - 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1935ES5#TRM vs LT1935ES5#TRMPBF |
LT1935ES5#TR | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1935ES5#TRM vs LT1935ES5#TR |
LT1935ES5 | Switching Regulator, Current-mode, 3.2A, 1400kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1935ES5#TRM vs LT1935ES5 |
LT1935ES5#TRPBF | 1.2MHz Boost DC/DC Converter in ThinSOT with 2A Switch | Analog Devices Inc | LT1935ES5#TRM vs LT1935ES5#TRPBF |