Part Details for LT1936HMS8E#PBF by Analog Devices Inc
Results Overview of LT1936HMS8E#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1936HMS8E#PBF Information
LT1936HMS8E#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1936HMS8E#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5069
|
Newark | Dc/Dc Conv, Buck, 500Khz, 150Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Max Output Current:1.4A, Ic Case/Package:Msop-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1936HMS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$5.4700 / $11.5100 | Buy Now |
|
DISTI #
LT1936HMS8E#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.4A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$5.8292 / $9.6700 | Buy Now |
|
DISTI #
584-LT1936HMS8E#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.4A, 500kHz Buck Sw Reg RoHS: Compliant | 545 |
|
$5.3100 / $11.1700 | Buy Now |
|
|
Analog Devices Inc | 1.4A, 500kHz Buck Sw Reg Package Multiple: 50 | 788 |
|
$4.2500 / $11.1700 | Buy Now |
|
DISTI #
35210631
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$5.2566 | Buy Now |
|
DISTI #
90302932
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2511 | Americas - 8 |
|
$5.0700 | Buy Now |
|
DISTI #
35210631
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$5.2566 | Buy Now |
|
DISTI #
90302932
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2511 | Americas - 8 |
|
$5.0700 | Buy Now |
|
DISTI #
LT1936HMS8E#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4900 / $6.0200 | Buy Now |
|
DISTI #
35210631
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$5.2566 | Buy Now |
US Tariff Estimator: LT1936HMS8E#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1936HMS8E#PBF
LT1936HMS8E#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1936HMS8E#PBF Part Data Attributes
|
|
LT1936HMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1936HMS8E#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1662 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.6 A | |
| Output Voltage-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1936HMS8E#PBF
This table gives cross-reference parts and alternative options found for LT1936HMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936HMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1936EMS8E#PBF | Analog Devices Inc | $4.6613 | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, BIPolar, PDSO8 | LT1936HMS8E#PBF vs LT1936EMS8E#PBF |
LT1936HMS8E#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1936 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, a minimum of 10uF input capacitance is recommended.
-
The LT1936 is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may be limited by the specific application and the thermal design of the system.
-
Yes, the LT1936 is available in a variety of grades, including the 'H' grade which is specified for operation from -40°C to 125°C and is suitable for high-reliability and automotive applications.
-
The power dissipation of the LT1936 can be calculated using the equation: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.