Part Details for LT1936IMS8E#PBF by Linear Technology
Results Overview of LT1936IMS8E#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1936IMS8E#PBF Information
LT1936IMS8E#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1936IMS8E#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Quest Components | 2.6 A SWITCHING REGULATOR, 600 KHZ SWITCHING FREQ-MAX, PDSO8 | 224 |
|
$9.7034 / $13.6454 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 1.4A 8MSOP | 8990 |
|
$3.7143 / $5.5714 | Buy Now |
US Tariff Estimator: LT1936IMS8E#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1936IMS8E#PBF
LT1936IMS8E#PBF Part Data Attributes
|
|
LT1936IMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1936IMS8E#PBF
Linear Technology
Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8E | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1936IMS8E#PBF
This table gives cross-reference parts and alternative options found for LT1936IMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936IMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1936HMS8E#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, BIPolar, PDSO8 | LT1936IMS8E#PBF vs LT1936HMS8E#TRPBF |
| LT1936HMS8E#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | LT1936IMS8E#PBF vs LT1936HMS8E#PBF |
| LT1936HMS8E | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | LT1936IMS8E#PBF vs LT1936HMS8E |
| LT1936IMS8E#TR | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | LT1936IMS8E#PBF vs LT1936IMS8E#TR |
| LT1936HMS8E#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | LT1936IMS8E#PBF vs LT1936HMS8E#TRPBF |
LT1936IMS8E#PBF Frequently Asked Questions (FAQ)
-
The LT1936 can handle input voltages up to 36V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
-
To ensure stability, make sure to use the recommended output capacitor value and type, and follow the layout guidelines provided in the datasheet. Additionally, ensure that the input voltage is within the specified range and the output current is within the maximum rating.
-
The LT1936 can provide up to 3A of output current, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
The output voltage of the LT1936 can be adjusted by using the feedback resistors (R1 and R2) and the output voltage divider resistors (R3 and R4). The output voltage can be calculated using the formula: Vout = (R2/R1) * (1 + R4/R3) * Vref, where Vref is the internal reference voltage.
-
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.