-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25V, 2.2A, 2.8MHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8409
|
Newark | Dc/Dc Conv, Buck, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:25V, Output Current:2.2A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT1938EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$5.9100 / $8.2800 | Buy Now |
DISTI #
LT1938EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.2A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3330 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-LT1938EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 2.2A, 2.8MHz Buck Sw Reg RoHS: Compliant | 378 |
|
$4.5100 / $7.9500 | Buy Now |
|
Analog Devices Inc | 25V, 2.2A, 2.8MHz Buck Sw Reg Min Qty: 1 Package Multiple: 121 | 7926 |
|
$3.3100 / $7.9600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2.2A 10DFN | 7926 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1938EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1938EDD#PBF
Analog Devices Inc
25V, 2.2A, 2.8MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1938EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1938EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1938EDD#TRPBF | 25V, 2.2A, 2.8MHz Step-Down Switching Regulator | Analog Devices Inc | LT1938EDD#PBF vs LT1938EDD#TRPBF |
LT1938IDD#TRPBF | LT1938 - 25V, 2.2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1938EDD#PBF vs LT1938IDD#TRPBF |
LT1938IDD#PBF | 25V, 2.2A, 2.8MHz Step-Down Switching Regulator | Analog Devices Inc | LT1938EDD#PBF vs LT1938IDD#PBF |