-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Monolithic Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8411
|
Newark | Dc/Dc Conv, 3 O/P, 85Deg C, Tssop-Ep-28, Regulator Output Type:Adjustable, Topology:Boost, Buck, Inverting, Sepic, Input Voltage Min:3.3V, Input Voltage Max:25V, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1941EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$9.6300 / $13.9400 | Buy Now |
DISTI #
505-LT1941EFE#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
475 In Stock |
|
$9.3359 / $14.7400 | Buy Now |
DISTI #
584-LT1941EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Sw Reg RoHS: Compliant | 706 |
|
$10.0500 / $14.7300 | Buy Now |
|
Analog Devices Inc | 3x Mono Sw Reg Min Qty: 1 Package Multiple: 50 | 145 |
|
$9.3359 / $14.7400 | Buy Now |
DISTI #
LT1941EFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷25VDC, Uout: 1.25÷40VDC, 3A Min Qty: 1 | 0 |
|
$10.3000 / $13.4000 | RFQ |
DISTI #
4029084
|
element14 Asia-Pacific | DC/DC CONV, 3 O/P, 85DEG C, TSSOP-EP-28 RoHS: Compliant Min Qty: 1 Container: Each | 243 |
|
$10.6527 / $15.4281 | Buy Now |
DISTI #
4029084
|
Farnell | DC/DC CONV, 3 O/P, 85DEG C, TSSOP-EP-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 243 |
|
$10.1230 / $14.6514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1941EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1941EFE#PBF
Analog Devices Inc
Triple Monolithic Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1350 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1941EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1941EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1941EFE#TRPBF | Triple Monolithic Switching Regulator | Analog Devices Inc | LT1941EFE#PBF vs LT1941EFE#TRPBF |
LT1941EFE#PBF | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#PBF vs LT1941EFE#PBF |
LT1941EFE#TRPBF | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#PBF vs LT1941EFE#TRPBF |
LT1941EFE | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#PBF vs LT1941EFE |
LT1941EFE#TR | Switching Regulator, Current-mode, 6A, 1350kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LT1941EFE#PBF vs LT1941EFE#TR |
LT1941EFE | Switching Regulator, Current-mode, 6A, 1350kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LT1941EFE#PBF vs LT1941EFE |