Part Details for LT1941EFE#TR by Analog Devices Inc
Overview of LT1941EFE#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1941EFE#TR
LT1941EFE#TR CAD Models
LT1941EFE#TR Part Data Attributes
|
LT1941EFE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1941EFE#TR
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 1350kHz Switching Freq-Max, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1350 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT1941EFE#TR
This table gives cross-reference parts and alternative options found for LT1941EFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1941EFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1941EFE#PBF | Triple Monolithic Switching Regulator | Analog Devices Inc | LT1941EFE#TR vs LT1941EFE#PBF |
LT1941EFE#TRPBF | Triple Monolithic Switching Regulator | Analog Devices Inc | LT1941EFE#TR vs LT1941EFE#TRPBF |
LT1941EFE#PBF | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#TR vs LT1941EFE#PBF |
LT1941EFE#TRPBF | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#TR vs LT1941EFE#TRPBF |
LT1941EFE | LT1941 - Triple Monolithic Switching Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT1941EFE#TR vs LT1941EFE |
LT1941EFE | Switching Regulator, Current-mode, 6A, 1350kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LT1941EFE#TR vs LT1941EFE |