Part Details for LT1945EMS#TRPBF by Analog Devices Inc
Overview of LT1945EMS#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1945EMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5072
|
Newark | Dc/Dc Conv, Boost, Inv, 85Deg C, Regulator Output Type:Fixed, Topology:Boost, Inverting, Input Voltage Min:1.2V, Input Voltage Max:15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT1945EMS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1917 |
|
$3.6600 / $6.9300 | Buy Now |
DISTI #
LT1945EMS#TRPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3622 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
584-LT1945EMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual Micropower DC/DC Converter with Positive and Negative Outputs RoHS: Compliant | 1947 |
|
$3.3400 / $6.5400 | Buy Now |
DISTI #
V72:2272_06419054
|
Arrow Electronics | Conv DC-DC 1.2V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.23V to 36V/-36V 10-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2450 |
|
$3.1930 / $5.8150 | Buy Now |
|
Analog Devices Inc | 2x uP DC/DC Conv w/ Pos & Neg Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.3448 / $6.6600 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 10MSOP | 5000 |
|
RFQ | |
DISTI #
LT1945EMS#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2100 / $3.3500 | Buy Now |
DISTI #
SMC-LT1945EMS#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4362 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Adjustable 1.23V~34V 1.2V~15V 250mA MSOP-10 DC-DC Converters ROHS | 1417 |
|
$4.1694 / $4.2981 | Buy Now |
DISTI #
4029087
|
element14 Asia-Pacific | DC/DC CONV, BOOST, INV, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1917 |
|
$3.5023 / $6.9753 | Buy Now |
Part Details for LT1945EMS#TRPBF
LT1945EMS#TRPBF CAD Models
LT1945EMS#TRPBF Part Data Attributes
|
LT1945EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1945EMS#TRPBF
Analog Devices Inc
Dual Micropower DC/DC Converter with Positive and Negative Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1945EMS#TRPBF
This table gives cross-reference parts and alternative options found for LT1945EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1945EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1945EMS#TR | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#TRPBF vs LT1945EMS#TR |
LT1945IMS#TR | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945EMS#TRPBF vs LT1945IMS#TR |
LT1945EMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#TRPBF vs LT1945EMS#TRPBF |
LT1945EMS#TR | Dual Switching Controller, PDSO10 | Analog Devices Inc | LT1945EMS#TRPBF vs LT1945EMS#TR |
LT1945IMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#TRPBF vs LT1945IMS#TRPBF |
LT1945EMS#PBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#TRPBF vs LT1945EMS#PBF |
LT1945IMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS#TRPBF vs LT1945IMS#PBF |
LT1945EMS | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS#TRPBF vs LT1945EMS |
LT1945IMS | Dual Switching Controller, 0.4A, PDSO8 | Analog Devices Inc | LT1945EMS#TRPBF vs LT1945IMS |