Part Details for LT1945EMS by Linear Technology
Overview of LT1945EMS by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1945EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 10 Pin, Plastic, TSSOP | 17 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 10 Pin, Plastic, TSSOP | 26 |
|
$2.2050 / $4.4100 | Buy Now |
|
ComSIT USA | DUAL MICROPOWER DC/DC CONVERTER WITH POSITIVE AND NEGATIVE OUTPUTS Dual Switching Controller, Current-mode, 0.4A, PDSO10 RoHS: Not Compliant | Europe - 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LT1945EMS
LT1945EMS CAD Models
LT1945EMS Part Data Attributes:
|
LT1945EMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1945EMS
Linear Technology
LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1945EMS
This table gives cross-reference parts and alternative options found for LT1945EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1945EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1945EMS#TR | Dual Switching Controller, PDSO10 | Analog Devices Inc | LT1945EMS vs LT1945EMS#TR |
LT1945IMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945IMS#TRPBF |
LT1945IMS#TRPBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945IMS#TRPBF |
LT1945EMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945EMS#PBF |
LT1945EMS#TRPBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945EMS#TRPBF |
LT1945IMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945EMS vs LT1945IMS#PBF |
LT1945EMS#TR | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945EMS vs LT1945EMS#TR |
LT1945IMS | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945EMS vs LT1945IMS |