Part Details for LT1945IMS#TRPBF by Analog Devices Inc
Overview of LT1945IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1945IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1945IMS#TRPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-LT1945IMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x uP DC/DC Conv w/ Pos & Neg Outs RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Analog Devices Inc | 2x uP DC/DC Conv w/ Pos & Neg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.7552 / $6.8700 | Buy Now |
Part Details for LT1945IMS#TRPBF
LT1945IMS#TRPBF CAD Models
LT1945IMS#TRPBF Part Data Attributes:
|
LT1945IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1945IMS#TRPBF
Analog Devices Inc
Dual Micropower DC/DC Converter with Positive and Negative Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1945IMS#TRPBF
This table gives cross-reference parts and alternative options found for LT1945IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1945IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1945EMS#PBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945IMS#TRPBF vs LT1945EMS#PBF |
LT1945EMS#TR | Dual Switching Controller, PDSO10 | Analog Devices Inc | LT1945IMS#TRPBF vs LT1945EMS#TR |
LT1945EMS | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945IMS#TRPBF vs LT1945EMS |
LT1945EMS#TRPBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945IMS#TRPBF vs LT1945EMS#TRPBF |
LT1945IMS#PBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945IMS#TRPBF vs LT1945IMS#PBF |
LT1945IMS | Dual Switching Controller, 0.4A, PDSO8 | Analog Devices Inc | LT1945IMS#TRPBF vs LT1945IMS |
LT1945EMS | Dual Switching Controller, Current-mode, 0.4A, PDSO10 | Analog Devices Inc | LT1945IMS#TRPBF vs LT1945EMS |
LT1945EMS#PBF | Dual Micropower DC/DC Converter with Positive and Negative Outputs | Analog Devices Inc | LT1945IMS#TRPBF vs LT1945EMS#PBF |
LT1945EMS#TRPBF | LT1945 - Dual Micropower DC/DC Converter with Positive and Negative Outputs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1945IMS#TRPBF vs LT1945EMS#TRPBF |
LT1945IMS | IC 0.4 A DUAL SWITCHING CONTROLLER, PDSO8, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT1945IMS#TRPBF vs LT1945IMS |