Part Details for LT1963AET-2.5 by Linear Technology
Overview of LT1963AET-2.5 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1963AET-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.55V DROPOUT, BIPOLAR, PZFM5 | 3 |
|
$10.5655 / $11.3202 | Buy Now |
Part Details for LT1963AET-2.5
LT1963AET-2.5 CAD Models
LT1963AET-2.5 Part Data Attributes
|
LT1963AET-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AET-2.5
Linear Technology
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, ZIP5,.15,.2,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.412 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3.5% | |
Width | 8.89 mm |
Alternate Parts for LT1963AET-2.5
This table gives cross-reference parts and alternative options found for LT1963AET-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AET-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963ET-2.5#TR | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963AET-2.5 vs LT1963ET-2.5#TR |
LT1963ET-2.5#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AET-2.5 vs LT1963ET-2.5#PBF |
LT1963AET-2.5#PBF | LT1963AET-2.5#PBF | Analog Devices Inc | LT1963AET-2.5 vs LT1963AET-2.5#PBF |
LT1963ET-2.5#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AET-2.5 vs LT1963ET-2.5#PBF |
LT1963AET-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963AET-2.5 vs LT1963AET-2.5#TR |
LT1963ET-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963AET-2.5 vs LT1963ET-2.5#TR |
LT1963AET-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963AET-2.5 vs LT1963AET-2.5 |
LT1963ET-2.5#TRPBF | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, LEAD FREE, PLASTIC,TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963AET-2.5 vs LT1963ET-2.5#TRPBF |
LT1963AET-2.5#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AET-2.5 vs LT1963AET-2.5#PBF |
LT1963ET-2.5 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AET-2.5 vs LT1963ET-2.5 |