-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A, Low Noise, Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8476
|
Newark | Ldo, Fixed, 3.3V, 1.1A, To-263, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1965EQ-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$4.6700 / $7.1700 | Buy Now |
DISTI #
505-LT1965EQ-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 1.1A 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
874 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
584-LT1965EQ-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 1886 |
|
$3.7200 / $6.5600 | Buy Now |
DISTI #
V36:1790_06419602
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2317 | Americas - 300 |
|
$3.5700 / $4.8330 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 50 | 225 |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
69224783
|
Verical | LDO Regulator Pos 3.3V 1.1A 6-Pin(5+Tab) DDPAK Tube Min Qty: 150 Package Multiple: 50 Date Code: 2317 | Americas - 300 |
|
$3.5700 / $4.8330 | Buy Now |
DISTI #
LT1965EQ-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5300 / $3.8700 | Buy Now |
DISTI #
SMC-LT1965EQ-3.3#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1965EQ-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965EQ-3.3#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1965EQ-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EQ-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IQ-3.3#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#PBF |
LT1965IQ-3.3#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#PBF |
LT1965IQ-3.3#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#TRPBF |
LT1965EQ-3.3#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EQ-3.3#PBF vs LT1965EQ-3.3#PBF |
LT1965IQ-3.3#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#TRPBF |
LT1965EQ-3.3#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EQ-3.3#PBF vs LT1965EQ-3.3#TRPBF |