Part Details for LT1965ET-1.8#PBF by Analog Devices Inc
Overview of LT1965ET-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965ET-1.8#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965ET#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965ET-2.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for LT1965ET-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1965ET-1.8#PBF-ND
|
DigiKey | IC REG LINEAR 1.8V 1.1A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$4.1322 / $8.0500 | Buy Now |
DISTI #
584-LT1965ET-1.8#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 0 |
|
$4.1300 / $7.0400 | Order Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Package Multiple: 50 | 3950 |
|
$2.5900 / $8.0500 | Buy Now |
DISTI #
82746088
|
Verical | LDO Regulator Pos 1.8V 1.1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 150 | Americas - 3900 |
|
$3.1400 | Buy Now |
DISTI #
LT1965ET-1.8PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3500 / $3.6700 | Buy Now |
Part Details for LT1965ET-1.8#PBF
LT1965ET-1.8#PBF CAD Models
LT1965ET-1.8#PBF Part Data Attributes
|
LT1965ET-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965ET-1.8#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LT1965ET-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1965ET-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965ET-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IT-1.8#TRPBF | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1965ET-1.8#PBF vs LT1965IT-1.8#TRPBF |
LT1965ET-1.8#TRPBF | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.49 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1965ET-1.8#PBF vs LT1965ET-1.8#TRPBF |
LT1965IT-1.8#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1965ET-1.8#PBF vs LT1965IT-1.8#PBF |