Part Details for LT1970AIFE#PBF by Analog Devices Inc
Results Overview of LT1970AIFE#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1970AIFE#PBF Information
LT1970AIFE#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1970AIFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5136
|
Newark | Op-Amp, 3.6Mhz, -40 To 85Deg C, Tssop-20, No. Of Channels:1Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:5V To 36V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1970AIFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$8.8200 / $16.4800 | Buy Now |
|
DISTI #
505-LT1970AIFE#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2341 In Stock |
|
$9.2905 / $14.9200 | Buy Now |
|
DISTI #
584-LT1970AIFE#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim RoHS: Compliant | 2019 |
|
$8.5600 / $16.0000 | Buy Now |
|
DISTI #
E54:1762_04225645
|
Arrow Electronics | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2537 | Europe - 31 |
|
$9.4399 / $15.9680 | Buy Now |
|
|
Analog Devices Inc | 500mA Pwr Op Amp w/ Adj Prec C Package Multiple: 74 | 1061 |
|
$6.8500 / $16.0000 | Buy Now |
|
DISTI #
78394879
|
Verical | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 592 |
|
$8.4725 | Buy Now |
|
DISTI #
91997898
|
Verical | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2537 | Americas - 31 |
|
$7.1500 | Buy Now |
|
DISTI #
E54:1762_04225645
|
Arrow Electronics | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2537 | Europe - 31 |
|
$9.4399 / $15.9680 | Buy Now |
|
DISTI #
78394879
|
Verical | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 592 |
|
$8.4725 | Buy Now |
|
DISTI #
91997898
|
Verical | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2537 | Americas - 31 |
|
$7.1500 | Buy Now |
US Tariff Estimator: LT1970AIFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1970AIFE#PBF
LT1970AIFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1970AIFE#PBF Part Data Attributes
|
|
LT1970AIFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1970AIFE#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CA) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.6 µA | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3600 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 4.4 Mm |
LT1970AIFE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1970AIFE involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1970AIFE, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). Additionally, avoid using long input and output traces, and keep the device away from noise sources.
-
The maximum input voltage that the LT1970AIFE can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use input voltage limiting resistors or a voltage regulator to ensure that the input voltage does not exceed 15V.
-
The LT1970AIFE is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to use a heat sink or a thermal interface material to keep the device temperature below 125°C.
-
To troubleshoot issues with the LT1970AIFE, start by checking the input voltage and current, and ensuring that the device is properly connected. Check for any signs of overheating, and verify that the output voltage is within the specified range. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.