Part Details for LT1970AIFE#TRPBF by Linear Technology
Results Overview of LT1970AIFE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1970AIFE#TRPBF Information
LT1970AIFE#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1970AIFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 5505 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 3.6MHZ 20TSSOP | 1830 |
|
$33.4286 / $50.1428 | Buy Now |
US Tariff Estimator: LT1970AIFE#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1970AIFE#TRPBF
LT1970AIFE#TRPBF Part Data Attributes
|
|
LT1970AIFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1970AIFE#TRPBF
Linear Technology
LT1970A - 500mA Power Op Amp with Adjustable Precision Current Limit; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSSOP | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | FE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3600 | |
| Width | 4.4 Mm |
LT1970AIFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1970AIFE#TRPBF is -40°C to 125°C.
-
To ensure stability in the LT1970AIFE#TRPBF when using a high-gain configuration, it is recommended to use a compensation capacitor between the output and the inverting input pins, and to follow the stability analysis guidelines provided in the datasheet.
-
Yes, the LT1970AIFE#TRPBF can be used as a unity-gain buffer by connecting the output to the inverting input pin and using a feedback resistor to set the gain to 1.
-
To reduce noise in the LT1970AIFE#TRPBF, it is recommended to use a low-noise power supply, to minimize the input capacitance, and to use a noise-reducing capacitor between the output and the inverting input pins.
-
Yes, the LT1970AIFE#TRPBF is suitable for high-frequency applications up to 100 MHz, but it requires careful layout and design considerations to minimize parasitic capacitance and inductance.