Part Details for LT1970CFE#PBF by Analog Devices Inc
Results Overview of LT1970CFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1970CFE#PBF Information
LT1970CFE#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1970CFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8484
|
Newark | Op-Amp, 3.6Mhz, 0 To 70Deg C, Tssop-20, No. Of Channels:1Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:5V To 36V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1970CFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$8.2100 / $15.5100 | Buy Now |
|
DISTI #
LT1970CFE#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
221 In Stock |
|
$8.2125 / $15.5100 | Buy Now |
|
DISTI #
584-LT1970CFE#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 500mA Pwr Op Amp w/ Adj Prec C Lim RoHS: Compliant | 350 |
|
$8.2100 / $15.5100 | Buy Now |
|
|
Analog Devices Inc | 500mA Pwr Op Amp w/ Adj Prec C Package Multiple: 74 | 45 |
|
$6.5700 / $15.5100 | Buy Now |
|
DISTI #
LT1970CFE#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 74 | 0 |
|
$8.4900 / $9.8500 | Buy Now |
|
|
Chip Stock | 500mAPowerOpAmpwithAdjustablePrecisionCurrentLimit | 1125 |
|
RFQ |
US Tariff Estimator: LT1970CFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1970CFE#PBF
LT1970CFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1970CFE#PBF Part Data Attributes
|
|
LT1970CFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1970CFE#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CA) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.16 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3600 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LT1970CFE#PBF
This table gives cross-reference parts and alternative options found for LT1970CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1970CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1970IFE#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO20 | LT1970CFE#PBF vs LT1970IFE#TRPBF |
LT1970CFE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1970CFE involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1970CFE, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and minimize the output capacitance. Additionally, the input and output voltage rails should be well-bypassed, and the device should be operated within its recommended operating conditions.
-
The maximum safe operating area (SOA) for the LT1970CFE is defined by the maximum output current, output voltage, and junction temperature. The device should not be operated beyond these limits to prevent damage or degradation. Refer to the datasheet for specific SOA graphs and charts.
-
To protect the LT1970CFE from overvoltage and overcurrent conditions, use a voltage clamp or a transient voltage suppressor (TVS) at the input, and consider adding overcurrent protection using a fuse or a current-sensing resistor. Additionally, ensure that the device is operated within its recommended operating conditions.
-
The thermal derating curve for the LT1970CFE indicates the maximum power dissipation of the device as a function of temperature. As the junction temperature increases, the device's power dissipation capability decreases. It's essential to ensure that the device operates within its recommended thermal operating conditions to prevent overheating and degradation.