-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 100µA Gain Selectable Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8493
|
Newark | Difference Amp, 110Khz, 0.04%, Msop, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:110Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT1991AIMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$4.5100 / $6.9300 | Buy Now |
DISTI #
505-LT1991AIMS#PBF-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1530 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LT1991AIMS#PBF
|
Mouser Electronics | Precision Amplifiers Prec, 100 A Gain Sel Amp RoHS: Compliant | 0 |
|
$4.1500 / $7.3200 | Order Now |
|
Analog Devices Inc | Prec, 100µA Gain Sel Amp Min Qty: 1 Package Multiple: 50 | 2626 |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
4021906
|
element14 Asia-Pacific | DIFFERENCE AMP, 110KHZ, 0.04%, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$4.3566 / $7.6406 | Buy Now |
DISTI #
4021906
|
Farnell | DIFFERENCE AMP, 110KHZ, 0.04%, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 110 |
|
$4.0768 / $7.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1991AIMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1991AIMS#PBF
Analog Devices Inc
Precision, 100µA Gain Selectable Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 560 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1991AIMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991AIMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1991AIMS#TRPBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1991AIMS#PBF vs LT1991AIMS#TRPBF |
LT1991ACMS | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991AIMS#PBF vs LT1991ACMS |
LT1991ACMS#TR | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991AIMS#PBF vs LT1991ACMS#TR |
LT1991ACMS#PBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991AIMS#PBF vs LT1991ACMS#PBF |
LT1991ACMS | Operational Amplifier, 1 Func, 160uV Offset-Max, PDSO10 | Analog Devices Inc | LT1991AIMS#PBF vs LT1991ACMS |
LT1991AIMS#PBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1991AIMS#PBF vs LT1991AIMS#PBF |