Part Details for LT1995IDD#PBF by Analog Devices Inc
Overview of LT1995IDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1995IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1995IDD#PBF-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
227 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-LT1995IDD#PBF
|
Mouser Electronics | Differential Amplifiers 30MHz, 1000V/us Gain Sel Amp RoHS: Compliant | 106 |
|
$4.4500 / $7.8500 | Buy Now |
DISTI #
V36:1790_06423553
|
Arrow Electronics | SP Amp Difference Amplifier Single ±15V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2344 | Americas - 162 |
|
$4.1880 / $5.8160 | Buy Now |
|
Analog Devices Inc | 30MHz, 1000V/µs Gain Sel Amp Min Qty: 1 Package Multiple: 121 | 2224 |
|
$3.2700 / $7.8600 | Buy Now |
|
Rochester Electronics | LT1995 - 32MHz, 1000V Gain Selectable Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
LT1995IDD#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
Part Details for LT1995IDD#PBF
LT1995IDD#PBF CAD Models
LT1995IDD#PBF Part Data Attributes:
|
LT1995IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1995IDD#PBF
Analog Devices Inc
32MHz, 1000V/µs Gain Selectable Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 32 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 4 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 2 | |
Width | 3 mm |
Alternate Parts for LT1995IDD#PBF
This table gives cross-reference parts and alternative options found for LT1995IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1995IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1995IDD | Instrumentation Amplifier, 1 Func, 13000uV Offset-Max, 32MHz Band Width, PDSO10 | Analog Devices Inc | LT1995IDD#PBF vs LT1995IDD |
LT1995IDD#PBF | LT1995 - 30MHz, 1000V/µs Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1995IDD#PBF vs LT1995IDD#PBF |
LT1995IDD | LT1995 - 30MHz, 1000V/µs Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1995IDD#PBF vs LT1995IDD |