Filter Your Search
1 - 2 of 2 results
![]() |
LT1995IDD#PBF
Linear Technology
|
$2.7744 | Yes | Transferred | 13 mV | 32 MHz | 900 V/us | 11 mA | 2 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 4 | 1 | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1995IDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 13 mV | 32 MHz | 900 V/us | 2 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 4 | 1 | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |