-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Bidirectional Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1999CMS8-20#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1045 In Stock |
|
$3.1299 / $6.2400 | Buy Now |
DISTI #
584-LT1999CMS8-20PBF
|
Mouser Electronics | Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier RoHS: Compliant | 2587 |
|
$3.0000 / $6.2300 | Buy Now |
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Min Qty: 1 Package Multiple: 50 | 359 |
|
$3.1299 / $6.2400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 2MHZ 8MSOP | 359 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1999CMS8-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999CMS8-20#PBF
Analog Devices Inc
High Voltage, Bidirectional Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1500 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1999CMS8-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999CMS8-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1999CMS8-20#PBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999CMS8-20#PBF |
LT1999HMS8-20#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999HMS8-20#TRPBF |
LT1999CMS8-20#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999CMS8-20#TRPBF |
LT1999IMS8-20#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999IMS8-20#TRPBF |
LT1999IMS8-20#PBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999IMS8-20#PBF |
LT1999IMS8-20#PBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999IMS8-20#PBF |
LT1999HMS8-20#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999HMS8-20#TRPBF |