Part Details for LT1999CMS8-20#PBF by Linear Technology
Overview of LT1999CMS8-20#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1999CMS8-20#PBF
LT1999CMS8-20#PBF CAD Models
LT1999CMS8-20#PBF Part Data Attributes
|
LT1999CMS8-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1999CMS8-20#PBF
Linear Technology
LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1500 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 7.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1999CMS8-20#PBF
This table gives cross-reference parts and alternative options found for LT1999CMS8-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999CMS8-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1999HMS8-20#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999HMS8-20#TRPBF |
LT1999CMS8-20#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999CMS8-20#TRPBF |
LT1999IMS8-20#TRPBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999IMS8-20#TRPBF |
LT1999IMS8-20#PBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999IMS8-20#PBF |
LT1999IMS8-20#PBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999IMS8-20#PBF |
LT1999CMS8-20#PBF | High Voltage, Bidirectional Current Sense Amplifier | Analog Devices Inc | LT1999CMS8-20#PBF vs LT1999CMS8-20#PBF |
LT1999HMS8-20#TRPBF | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1999CMS8-20#PBF vs LT1999HMS8-20#TRPBF |