Part Details for LT1999CS8-10#PBF by Analog Devices Inc
Results Overview of LT1999CS8-10#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999CS8-10#PBF Information
LT1999CS8-10#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999CS8-10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5162
|
Newark | Current Sense Amp, 2Mhz, Nsoic, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:2Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices LT1999CS8-10#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$3.0200 / $6.2600 | Buy Now |
|
DISTI #
LT1999CS8-10#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1189 In Stock |
|
$3.1508 / $5.6200 | Buy Now |
|
DISTI #
584-LT1999CS8-10#PBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Bi-dir C Sense Amp RoHS: Compliant | 4911 |
|
$2.9100 / $6.0800 | Buy Now |
|
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Package Multiple: 100 | 10338 |
|
$2.3300 / $6.0800 | Buy Now |
|
DISTI #
35213024
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 10000 |
|
$2.8819 | Buy Now |
|
DISTI #
73151442
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2328 | Americas - 200 |
|
$2.6900 | Buy Now |
|
|
Bristol Electronics | 169 |
|
RFQ | ||
|
DISTI #
LT1999CS8-10PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0100 / $3.3000 | Buy Now |
US Tariff Estimator: LT1999CS8-10#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1999CS8-10#PBF
LT1999CS8-10#PBF Part Data Attributes
|
|
LT1999CS8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999CS8-10#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 1500 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 9.95 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1999CS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1999CS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999CS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1999HS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999CS8-10#PBF vs LT1999HS8-10#TRPBF |
| LT1999HS8-10#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999CS8-10#PBF vs LT1999HS8-10#PBF |
| LT1999IS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999CS8-10#PBF vs LT1999IS8-10#TRPBF |
LT1999CS8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1999CS8-10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input and output capacitors. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values, keep the input and output impedance low, and avoid parasitic capacitance and inductance in the layout. Additionally, the device should be operated within its recommended operating conditions.
-
The maximum power dissipation of the LT1999CS8-10 is dependent on the package type and thermal resistance. For the CS8 package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, you can use the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The LT1999CS8-10 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to derate the device's power dissipation and ensure proper thermal management to prevent overheating. Additionally, the device's specifications may vary at high temperatures, so it's recommended to consult the datasheet and application notes for more information.
-
To protect the LT1999CS8-10 from input voltage transients and overvoltage conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, a fuse or a current-limiting resistor can be used to prevent overcurrent conditions. It's also essential to ensure that the input voltage does not exceed the device's absolute maximum rating.