Part Details for LT1999HMS8-10#PBF by Linear Technology
Results Overview of LT1999HMS8-10#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999HMS8-10#PBF Information
LT1999HMS8-10#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999HMS8-10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1500UV OFFSET-MAX, BIPOLAR, PDSO8 | 59 |
|
$4.5500 / $10.5000 | Buy Now |
US Tariff Estimator: LT1999HMS8-10#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1999HMS8-10#PBF
LT1999HMS8-10#PBF Part Data Attributes
|
|
LT1999HMS8-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1999HMS8-10#PBF
Linear Technology
LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 1500 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 7.1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1999HMS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1999HMS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999HMS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1999HMS8-20#TRPBF | Analog Devices Inc | $5.5972 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999HMS8-10#PBF vs LT1999HMS8-20#TRPBF |
| LT1999MPMS8-50#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LT1999HMS8-10#PBF vs LT1999MPMS8-50#PBF |
| LT1999HMS8-20#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LT1999HMS8-10#PBF vs LT1999HMS8-20#PBF |
| LT1999MPMS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LT1999HMS8-10#PBF vs LT1999MPMS8-10#TRPBF |
| LT1999CMS8-50#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1999HMS8-10#PBF vs LT1999CMS8-50#PBF |
| LT1999HMS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LT1999HMS8-10#PBF vs LT1999HMS8-10#TRPBF |
| LT1999IMS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1999HMS8-10#PBF vs LT1999IMS8-10#TRPBF |
| LT1999CMS8-20#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1999HMS8-10#PBF vs LT1999CMS8-20#PBF |
| LT1999MPMS8-20#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LT1999HMS8-10#PBF vs LT1999MPMS8-20#TRPBF |
| LT1999CMS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LT1999HMS8-10#PBF vs LT1999CMS8-10#TRPBF |
LT1999HMS8-10#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT1999HMS8-10#PBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, consider adding a small series resistor (e.g., 1-10 ohms) between the output and the load to improve stability.
-
The LT1999HMS8-10#PBF has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure that the device is operated within the recommended temperature range for optimal performance.
-
The LT1999HMS8-10#PBF is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. Linear Technology provides a range of high-reliability and aerospace-grade devices, so it's essential to consult with their application engineers to determine the best device for your specific application.
-
Common issues with the LT1999HMS8-10#PBF include oscillations, output voltage errors, and excessive power consumption. To troubleshoot these issues, check the PCB layout, component values, and input/output connections. Also, ensure that the device is properly powered and that the input voltage is within the recommended range. Consult the datasheet and application notes for more detailed troubleshooting guidance.