Part Details for LT1999IS8-10#PBF by Linear Technology
Results Overview of LT1999IS8-10#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999IS8-10#PBF Information
LT1999IS8-10#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999IS8-10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$2.7400 / $3.4200 | Buy Now |
US Tariff Estimator: LT1999IS8-10#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1999IS8-10#PBF
LT1999IS8-10#PBF Part Data Attributes
|
|
LT1999IS8-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1999IS8-10#PBF
Linear Technology
LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 1500 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 7.1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1999IS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1999IS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999IS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1999IS8-10#PBF | Analog Devices Inc | $3.7554 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999IS8-10#PBF vs LT1999IS8-10#PBF |
| LT1999CS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1999IS8-10#PBF vs LT1999CS8-10#TRPBF |
| LT1999CS8-10#PBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1999IS8-10#PBF vs LT1999CS8-10#PBF |
| LT1999HS8-10#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999IS8-10#PBF vs LT1999HS8-10#PBF |
| LT1999IS8-10#TRPBF | Linear Technology | Check for Price | LT1999 - High Voltage, Bidirectional Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1999IS8-10#PBF vs LT1999IS8-10#TRPBF |
| LT1999HS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999IS8-10#PBF vs LT1999HS8-10#TRPBF |
| LT1999CS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999IS8-10#PBF vs LT1999CS8-10#TRPBF |
LT1999IS8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1999IS8-10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are properly selected and placed. If you're using a feedback resistor, choose a value that's within the recommended range. Finally, verify that the device is operating within its specified voltage and current ranges.
-
The maximum power dissipation of the LT1999IS8-10 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures. Consult the datasheet for more information.
-
The LT1999IS8-10 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and perform thermal analysis to ensure the device can operate safely and reliably in your specific application.
-
To troubleshoot issues with the LT1999IS8-10, start by verifying that the device is properly powered and that the input and output voltages are within the specified ranges. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to verify the output waveform and check for any signs of oscillation or instability. Consult the datasheet and application notes for more troubleshooting guidance.