Part Details for LT1999MPMS8-10#PBF by Analog Devices Inc
Results Overview of LT1999MPMS8-10#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999MPMS8-10#PBF Information
LT1999MPMS8-10#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999MPMS8-10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5175
|
Newark | Current Sense Amp, 2Mhz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:2Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices LT1999MPMS8-10#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$7.7600 / $9.9700 | Buy Now |
|
DISTI #
LT1999MPMS8-10#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1899 In Stock |
|
$7.9150 / $12.8500 | Buy Now |
|
DISTI #
584-1999MPMS8-10PBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Bi-dir C Sense Amp RoHS: Compliant | 299 |
|
$7.2600 / $12.0100 | Buy Now |
|
DISTI #
V99:2348_06423627
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 5 |
|
$7.3740 | Buy Now |
|
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Package Multiple: 50 | 6480 |
|
$5.8100 / $12.0100 | Buy Now |
|
DISTI #
42659981
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 6100 |
|
$7.1861 | Buy Now |
|
DISTI #
70815438
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 5 |
|
$6.8300 | Buy Now |
|
DISTI #
V99:2348_06423627
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 5 |
|
$7.3740 | Buy Now |
|
DISTI #
42659981
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 6100 |
|
$7.1861 | Buy Now |
|
DISTI #
70815438
|
Verical | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 5 |
|
$6.8300 | Buy Now |
US Tariff Estimator: LT1999MPMS8-10#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1999MPMS8-10#PBF
LT1999MPMS8-10#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1999MPMS8-10#PBF Part Data Attributes
|
|
LT1999MPMS8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999MPMS8-10#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 1500 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 9.95 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT1999MPMS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1999MPMS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999MPMS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1999CMS8-10#PBF | Analog Devices Inc | $3.3830 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999CMS8-10#PBF |
| LT1999CMS8-50#PBF | Analog Devices Inc | $3.3831 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999CMS8-50#PBF |
| LT1999IMS8-50#PBF | Analog Devices Inc | $3.7317 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999IMS8-50#PBF |
| LT1999HMS8-10#PBF | Analog Devices Inc | $4.2852 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999HMS8-10#PBF |
| LT1999HMS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999HMS8-10#TRPBF |
| LT1999CMS8-50#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999CMS8-50#TRPBF |
| LT1999MPMS8-50#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999MPMS8-50#PBF |
| LT1999MPMS8-20#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999MPMS8-20#TRPBF |
| LT1999HMS8-50#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999HMS8-50#TRPBF |
| LT1999MPMS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-10#PBF vs LT1999MPMS8-10#TRPBF |
LT1999MPMS8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1999 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to minimize parasitic capacitance and inductance in the layout. Additionally, consider adding a small capacitor (e.g., 10pF) between the output and the inverting input to improve stability.
-
The maximum power dissipation of the LT1999 is dependent on the package type and ambient temperature. For the MS8 package, the maximum power dissipation is approximately 1.4W. To calculate power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, the LT1999 can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is high enough to avoid loading the input signal, and to consider the output impedance and capacitive loading to maintain stability.
-
To protect the LT1999 from overvoltage and ESD damage, use voltage clamps or transient voltage suppressors on the input and output pins, and follow proper ESD handling and storage procedures. Additionally, consider adding a series resistor and TVS diode to the input pins for added protection.