Part Details for LT1999MPMS8-20#TRPBF by Analog Devices Inc
Results Overview of LT1999MPMS8-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1999MPMS8-20#TRPBF Information
LT1999MPMS8-20#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1999MPMS8-20#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
584-1999MPMS8-20TPF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Bi-dir C Sense Amp RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
|
|
Analog Devices Inc | Hi V, Bi-dir C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.8100 / $8.1100 | Buy Now |
|
DISTI #
LT1999MPMS820TR
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.5000 / $7.7900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7548 |
|
RFQ |
US Tariff Estimator: LT1999MPMS8-20#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1999MPMS8-20#TRPBF
LT1999MPMS8-20#TRPBF Part Data Attributes
|
|
LT1999MPMS8-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1999MPMS8-20#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 1500 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 19.9 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT1999MPMS8-20#TRPBF
This table gives cross-reference parts and alternative options found for LT1999MPMS8-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1999MPMS8-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1999CMS8-10#PBF | Analog Devices Inc | $3.3830 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999CMS8-10#PBF |
| LT1999CMS8-50#PBF | Analog Devices Inc | $3.3831 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999CMS8-50#PBF |
| LT1999IMS8-50#PBF | Analog Devices Inc | $3.7317 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999IMS8-50#PBF |
| LT1999HMS8-10#PBF | Analog Devices Inc | $4.2852 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999HMS8-10#PBF |
| LT1999MPMS8-10#PBF | Analog Devices Inc | $7.2032 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999MPMS8-10#PBF |
| LT1999HMS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999HMS8-10#TRPBF |
| LT1999CMS8-50#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999CMS8-50#TRPBF |
| LT1999MPMS8-50#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999MPMS8-50#PBF |
| LT1999HMS8-50#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999HMS8-50#TRPBF |
| LT1999MPMS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | LT1999MPMS8-20#TRPBF vs LT1999MPMS8-10#TRPBF |