-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3µA IQ, 20mA Low Dropout Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8510
|
Newark | Ldo, Adj, 0.02A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:600Mv, Output Voltage Max:19.5V, Polarity:-, Output Current Max:20Ma Rohs Compliant: Yes |Analog Devices LT3009EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 153 |
|
$2.2900 / $3.2900 | Buy Now |
DISTI #
LT3009EDC#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1592 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
584-LT3009EDC#TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators RoHS: Compliant | 22505 |
|
$1.5100 / $2.2600 | Buy Now |
DISTI #
E22:3490_00086797
|
Arrow Electronics | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Europe - 142 |
|
$1.4590 / $2.0490 | Buy Now |
DISTI #
V72:2272_06423836
|
Arrow Electronics | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1 |
|
$1.5130 | Buy Now |
|
Analog Devices Inc | 3µA IQ, 20mA L Drop Lin Regs Min Qty: 1 Package Multiple: 500 | 21819 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
35213631
|
Verical | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 21500 |
|
$1.5128 / $1.8154 | Buy Now |
DISTI #
LT3009EDCTRMPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.5200 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3009EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3009EDC#TRMPBF
Analog Devices Inc
3µA IQ, 20mA Low Dropout Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3009EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3009EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3009EDC#TRPBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3009EDC#TRMPBF vs LT3009EDC#TRPBF |
LT3009EDC#PBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009EDC#PBF |
LT3009IDC | Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009IDC |
LT3009IDC#TR | Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009IDC#TR |
LT3009IDC#PBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009IDC#PBF |
LT3009EDC#PBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3009EDC#TRMPBF vs LT3009EDC#PBF |
LT3009EDC#TR | IC VREG 0.6 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3009EDC#TRMPBF vs LT3009EDC#TR |
LT3009IDC#TRPBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009IDC#TRPBF |
LT3009EDC | Adjustable Positive LDO Regulator, 0.6V Min, 19.5V Max, 0.45V Dropout, PDSO6 | Analog Devices Inc | LT3009EDC#TRMPBF vs LT3009EDC |
LT3009IDC#TR | IC VREG 0.6 V-19.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3009EDC#TRMPBF vs LT3009IDC#TR |