Part Details for LT3010MPMS8E-5#TRPBF by Analog Devices Inc
Overview of LT3010MPMS8E-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT3010MPMS8E-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3010MPMS8E-5#TRPBF-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8731 | Buy Now |
DISTI #
584-3010MPMS8E-5TPF
|
Mouser Electronics | LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 0 |
|
$7.8700 | Order Now |
|
Analog Devices Inc | 50mA, 3V to 80V L Drop uP Lin Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0900 / $8.5900 | Buy Now |
DISTI #
LT3010MPMS8E5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8600 / $8.1700 | Buy Now |
Part Details for LT3010MPMS8E-5#TRPBF
LT3010MPMS8E-5#TRPBF CAD Models
LT3010MPMS8E-5#TRPBF Part Data Attributes:
|
LT3010MPMS8E-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3010MPMS8E-5#TRPBF
Analog Devices Inc
LT3010MPMS8E-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT3010MPMS8E-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3010MPMS8E-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3010MPMS8E-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3010MPMS8E-5 | LT3010MPMS8E-5 | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010MPMS8E-5 |
LT3010EMS8E-5#PBF | LT3010EMS8E-5#PBF | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010EMS8E-5#PBF |
LT3010EMS8E-5#TRPBF | LT3010EMS8E-5#TRPBF | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010EMS8E-5#TRPBF |
LT3010HMS8E-5#TRPBF | LT3010HMS8E-5#TRPBF | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010HMS8E-5#TRPBF |
LT3010EMS8E-5 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO8 | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010EMS8E-5 |
LT3010HMS8E-5#PBF | LT3010HMS8E-5#PBF | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010HMS8E-5#PBF |
LT3010EMS8E-5 | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3010MPMS8E-5#TRPBF vs LT3010EMS8E-5 |
LT3010HMS8E-5#TR | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010HMS8E-5#TR |
LT3010EMS8E-5#PBF | LT3010/LT3010-5 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3010MPMS8E-5#TRPBF vs LT3010EMS8E-5#PBF |
LT3010HMS8E-5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 | Analog Devices Inc | LT3010MPMS8E-5#TRPBF vs LT3010HMS8E-5 |