Part Details for LT3011HMSE by Linear Technology
Overview of LT3011HMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3011HMSE
LT3011HMSE CAD Models
LT3011HMSE Part Data Attributes
|
LT3011HMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3011HMSE
Linear Technology
IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP12,.19 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e0 | |
Length | 4.039 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3011HMSE
This table gives cross-reference parts and alternative options found for LT3011HMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3011HMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3011EMSE | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE vs LT3011EMSE |
LT3011EMSE#PBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011HMSE vs LT3011EMSE#PBF |
LT3011IMSE | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3011HMSE vs LT3011IMSE |
LT3011EMSE#TRPBF | 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3011HMSE vs LT3011EMSE#TRPBF |
LT3011HMSE#PBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT3011HMSE vs LT3011HMSE#PBF |
LT3011HMSE | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.575V Dropout, PDSO12 | Analog Devices Inc | LT3011HMSE vs LT3011HMSE |
LT3011IMSE#TR | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE vs LT3011IMSE#TR |
LT3011IMSE#TRPBF | LT3011 - 50mA, 3V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3011HMSE vs LT3011IMSE#TRPBF |
LT3011HMSE#TR | IC VREG 1.24 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3011HMSE vs LT3011HMSE#TR |
LT3011IMSE#TR | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3011HMSE vs LT3011IMSE#TR |