Part Details for LT3014BES5 by Linear Technology
Overview of LT3014BES5 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3014BES5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.22V MIN, 60V MAX, 0.57V DROPOUT, BIPOLAR, PDSO5 | 48 |
|
$8.1400 / $13.2000 | Buy Now |
Part Details for LT3014BES5
LT3014BES5 CAD Models
LT3014BES5 Part Data Attributes:
|
LT3014BES5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3014BES5
Linear Technology
LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.57 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 3.28% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT3014BES5
This table gives cross-reference parts and alternative options found for LT3014BES5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014BES5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3014BIS5#TR | IC VREG 1.22 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.57 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3014BES5 vs LT3014BIS5#TR |
LT3014BIS5#TRPBF | LT3014B - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3014BES5 vs LT3014BIS5#TRPBF |
LT3014BES5#TR | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 | Analog Devices Inc | LT3014BES5 vs LT3014BES5#TR |
LT3014BMPS5#TRPBF | 20mA, 3V to 80V Low Dropout Micropower Linear Regulator | Analog Devices Inc | LT3014BES5 vs LT3014BMPS5#TRPBF |
LT3014BMPS5 | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 | Analog Devices Inc | LT3014BES5 vs LT3014BMPS5 |
LT3014BES5#PBF | 20mA, 3V to 80V Low Dropout Micropower Linear Regulator | Analog Devices Inc | LT3014BES5 vs LT3014BES5#PBF |
LT3014BIS5#PBF | 20mA, 3V to 80V Low Dropout Micropower Linear Regulator | Analog Devices Inc | LT3014BES5 vs LT3014BIS5#PBF |
LT3014BES5#TRPBF | 20mA, 3V to 80V Low Dropout Micropower Linear Regulator | Analog Devices Inc | LT3014BES5 vs LT3014BES5#TRPBF |
LT3014BMPS5#TR | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5 | Analog Devices Inc | LT3014BES5 vs LT3014BMPS5#TR |
LT3014BIS5 | IC VREG 1.22 V-60 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.57 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3014BES5 vs LT3014BIS5 |