Part Details for LT3015EMSE#PBF by Linear Technology
Overview of LT3015EMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3015EMSE#PBF
LT3015EMSE#PBF CAD Models
LT3015EMSE#PBF Part Data Attributes:
|
LT3015EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015EMSE#PBF
Linear Technology
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Line Regulation-Max (%/V) | 0.018 | |
Load Regulation-Max(%) | 0.7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3015EMSE#PBF
This table gives cross-reference parts and alternative options found for LT3015EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015MPMSE#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015EMSE#PBF vs LT3015MPMSE#TRPBF |
LT3015MPMSE | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.5V Dropout, PDSO12 | Analog Devices Inc | LT3015EMSE#PBF vs LT3015MPMSE |
LT3015MPMSE#PBF | LT3015MPMSE#PBF | Analog Devices Inc | LT3015EMSE#PBF vs LT3015MPMSE#PBF |
LT3015EMSE#PBF | LT3015EMSE#PBF | Analog Devices Inc | LT3015EMSE#PBF vs LT3015EMSE#PBF |
LT3015MPMSE#TRPBF | LT3015MPMSE#TRPBF | Analog Devices Inc | LT3015EMSE#PBF vs LT3015MPMSE#TRPBF |
LT3015IMSE#PBF | LT3015IMSE#PBF | Analog Devices Inc | LT3015EMSE#PBF vs LT3015IMSE#PBF |
LT3015MPMSE#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015EMSE#PBF vs LT3015MPMSE#PBF |
LT3015IMSE#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EMSE#PBF vs LT3015IMSE#PBF |
LT3015MPMSE | IC VREG 1.22 V-29.5 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO12, PLASTIC, MSOP-12, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT3015EMSE#PBF vs LT3015MPMSE |