Part Details for LT3015ET#TRPBF by Analog Devices Inc
Overview of LT3015ET#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT3015ET#TRPBF
LT3015ET#TRPBF CAD Models
LT3015ET#TRPBF Part Data Attributes:
|
LT3015ET#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015ET#TRPBF
Analog Devices Inc
Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, PZFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.41 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 0.737% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 29.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT3015ET#TRPBF
This table gives cross-reference parts and alternative options found for LT3015ET#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015ET#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015IT#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015ET#TRPBF vs LT3015IT#TRPBF |
LT3015IT#PBF | LT3015IT#PBF | Analog Devices Inc | LT3015ET#TRPBF vs LT3015IT#PBF |
LT3015ET#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015ET#TRPBF vs LT3015ET#TRPBF |
LT3015ET#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015ET#TRPBF vs LT3015ET#PBF |
LT3015IT#TRPBF | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, PZFM5 | Analog Devices Inc | LT3015ET#TRPBF vs LT3015IT#TRPBF |
LT3015IT#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT3015ET#TRPBF vs LT3015IT#PBF |