Part Details for LT3015IMSE-2.5#TRPBF by Linear Technology
Overview of LT3015IMSE-2.5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015IMSE-3#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015IMSE-15#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015IMSE-12#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec |
Part Details for LT3015IMSE-2.5#TRPBF
LT3015IMSE-2.5#TRPBF CAD Models
LT3015IMSE-2.5#TRPBF Part Data Attributes
|
LT3015IMSE-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015IMSE-2.5#TRPBF
Linear Technology
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 33 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
Alternate Parts for LT3015IMSE-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3015IMSE-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015IMSE-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015EMSE-2.5#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015IMSE-2.5#TRPBF vs LT3015EMSE-2.5#TRPBF |
LT3015IMSE-2.5#TRPBF | LT3015IMSE-2.5#TRPBF | Analog Devices Inc | LT3015IMSE-2.5#TRPBF vs LT3015IMSE-2.5#TRPBF |
LT3015MPMSE-2.5#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015IMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF |
LT3015MPMSE-2.5#TRPBF | LT3015MPMSE-2.5#TRPBF | Analog Devices Inc | LT3015IMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF |
LT3015EMSE-2.5#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015IMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF |
LT3015MPMSE-2.5#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3015IMSE-2.5#TRPBF vs LT3015MPMSE-2.5#TRPBF |
LT3015IMSE-2.5#PBF | LT3015IMSE-2.5#PBF | Analog Devices Inc | LT3015IMSE-2.5#TRPBF vs LT3015IMSE-2.5#PBF |
LT3015MPMSE-2.5#PBF | LT3015MPMSE-2.5#PBF | Analog Devices Inc | LT3015IMSE-2.5#TRPBF vs LT3015MPMSE-2.5#PBF |
LT3015EMSE-2.5#PBF | LT3015EMSE-2.5#PBF | Analog Devices Inc | LT3015IMSE-2.5#TRPBF vs LT3015EMSE-2.5#PBF |