Datasheets
LT3021ES8#PBF by:

LT3021ES8#PBF

Part Details for LT3021ES8#PBF by Analog Devices Inc

Overview of LT3021ES8#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT3021ES8#TRPBF Analog Devices 500mA, L V, Very L Drop Lin Re
LT3021ES8-1.2#PBF Analog Devices 500mA, L V, Very L Drop Lin Re
LT3021ES8-1.8#PBF Analog Devices 500mA, L V, Very L Drop Lin Re

Price & Stock for LT3021ES8#PBF

Part # Distributor Description Stock Price Buy
DISTI # 50AK5245
Newark Ldo, Adj, 0.5A, Nsoic-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3021ES8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 49
  • 1 $6.5400
  • 10 $5.6400
  • 25 $5.3900
  • 50 $5.1400
  • 100 $4.8900
  • 300 $4.6700
  • 500 $4.2500
$4.2500 / $6.5400 Buy Now
DISTI # 505-LT3021ES8#PBF-ND
DigiKey IC REG LINEAR POS ADJ 500MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.2700
  • 10 $5.6840
  • 25 $5.0156
  • 100 $4.2676
  • 300 $3.8428
  • 500 $3.6840
  • 1,000 $3.5007
  • 2,500 $3.4000
$3.4000 / $8.2700 Buy Now
DISTI # 584-LT3021ES8#PBF
Mouser Electronics LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant 1154
  • 1 $7.2200
  • 10 $5.0700
  • 100 $4.3100
  • 200 $3.9400
  • 500 $3.7200
$3.7200 / $7.2200 Buy Now
Analog Devices Inc 500mA, L V, Very L Drop Lin Re Package Multiple: 100 0
  • 1 $8.2700
  • 10 $5.6840
  • 25 $5.0156
  • 100 $4.2676
  • 500 $3.6840
  • 1,000 $3.5007
  • 2,500 $3.4000
$3.4000 / $8.2700 Buy Now
DISTI # LT3021ES8#PBF
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 0
  • 100 $3.0300
$3.0300 Buy Now
DISTI # C1S424500045651
Chip1Stop LDO Regulator Pos 0.2V to 9.5V 0.5A 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 64
  • 1 $6.0000
  • 10 $4.6500
  • 50 $4.2000
$4.2000 / $6.0000 Buy Now
DISTI # C1S103101597065
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 43
  • 1 $7.0320
  • 10 $5.0230
$5.0230 / $7.0320 Buy Now

Part Details for LT3021ES8#PBF

LT3021ES8#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3021ES8#PBF Part Data Attributes

LT3021ES8#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3021ES8#PBF Analog Devices Inc LT3021ES8#PBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.285 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9025 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 9.5 V
Output Voltage1-Min 0.2 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.752 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LT3021ES8#PBF

This table gives cross-reference parts and alternative options found for LT3021ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3021ES8 Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8 Analog Devices Inc LT3021ES8#PBF vs LT3021ES8
LT3021ES8#PBF LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3021ES8#PBF vs LT3021ES8#PBF
Part Number Description Manufacturer Compare
LT3021ES8#PBF LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3021ES8#PBF vs LT3021ES8#PBF

LT3021ES8#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3021ES8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3021ES8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3021ES8#PBF would you like to use for your alert(s)?
  • Please alert me when LT3021ES8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3021ES8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3021ES8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3021ES8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3021ES8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3021ES8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: