-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3021ES8#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.5#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5246
|
Newark | Ldo, Adj, 0.5A, Nsoic-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3021ES8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1581 |
|
$3.2500 | Buy Now |
DISTI #
LT3021ES8#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6398 In Stock |
|
$3.4000 / $8.2700 | Buy Now |
DISTI #
584-LT3021ES8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant | 4953 |
|
$3.4000 / $7.5800 | Buy Now |
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Min Qty: 1 Package Multiple: 2500 | 11300 |
|
$3.4000 / $8.3500 | Buy Now |
|
Ameya Holding Limited | IC REG VLDO ADJ 500MA 8-SOIC | 373 |
|
RFQ | |
DISTI #
LT3021ES8#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
DISTI #
C1S424500193611
|
Chip1Stop | 500mA VLDO RoHS: Compliant pbFree: No Container: Cut Tape | 1953 |
|
$3.4400 / $6.2100 | Buy Now |
DISTI #
C1S103103164375
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: No | 1897 |
|
$3.4880 / $6.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3021ES8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021ES8#TRPBF
Analog Devices Inc
LT3021ES8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT3021ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3021ES8#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8 | Analog Devices Inc | LT3021ES8#TRPBF vs LT3021ES8#TR |
LT3021ES8#TR | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3021ES8#TRPBF vs LT3021ES8#TR |