There are no models available for this part yet.
Overview of LT3021ES8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3021ES8#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.5#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re | |
LT3021ES8-1.2#TRPBF | Analog Devices | 500mA, L V, Very L Drop Lin Re |
Price & Stock for LT3021ES8#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 250 |
|
RFQ | ||||
Bristol Electronics | 31 |
|
RFQ | ||||
Win Source Electronics | IC REG LDO ADJ 0.5A 8SOIC | 23000 |
|
$3.0150 / $4.5230 | Buy Now |
CAD Models for LT3021ES8#TRPBF by Linear Technology
Part Data Attributes for LT3021ES8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.285 V
|
Dropout Voltage1-Nom
|
0.155 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Line Regulation-Max (%/V)
|
0.098
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
9.5 V
|
Output Voltage1-Min
|
0.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT3021ES8#TRPBF
This table gives cross-reference parts and alternative options found for LT3021ES8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3021ES8#TRPBF | LT3021ES8#TRPBF | Analog Devices Inc | LT3021ES8#TRPBF vs LT3021ES8#TRPBF |
LT3021ES8#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, PDSO8 | Analog Devices Inc | LT3021ES8#TRPBF vs LT3021ES8#TR |
LT3021ES8#TR | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3021ES8#TRPBF vs LT3021ES8#TR |
Related Parts for LT3021ES8#TRPBF
-
LT3021ES8#PBFLinear Regulator ICs
-
MAX6509HAUK+TOther Analog ICs
-
LT6015IS5#TRMPBFOperational Amplifiers
-
ADS7830IPWRAnalog to Digital Converters
-
FFH60UP40SRectifier Diodes
-
SI2374DS-T1-GE3Small Signal Field-Effect Transistors
-
B-06-R-50Data Line Filters
-
MCIMX6Q6AVT08ADMicroprocessors
-
XTR101AUInstrumentation Amplifiers