Part Details for LT3023EMSE#PBF by Linear Technology
Overview of LT3023EMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3023EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO ADJ 0.1A 10MSOP | 50 |
|
RFQ |
Part Details for LT3023EMSE#PBF
LT3023EMSE#PBF CAD Models
LT3023EMSE#PBF Part Data Attributes:
|
LT3023EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3023EMSE#PBF
Linear Technology
LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3023EMSE#PBF
This table gives cross-reference parts and alternative options found for LT3023EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3023EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3023IMSE#TRPBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023IMSE#TRPBF |
LT3023EMSE#TR | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023EMSE#TR |
LT3023EMSE#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3023EMSE#PBF vs LT3023EMSE#PBF |
LT3023IMSE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO10 | Analog Devices Inc | LT3023EMSE#PBF vs LT3023IMSE#TR |
LT3023EMSE#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3023EMSE#PBF vs LT3023EMSE#TRPBF |
LT3023IMSE | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023IMSE |
LT3023IMSE#PBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023IMSE#PBF |
LT3023EMSE | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023EMSE |
LT3023EMSE#TRPBF | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023EMSE#TRPBF |
LT3023IMSE#TR | LT3023 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3023EMSE#PBF vs LT3023IMSE#TR |