Part Details for LT3024EFE#PBF by Linear Technology
Overview of LT3024EFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3024EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 2 OUTPUT, 1.22V1 MIN, 1.22V2 MIN, 20V1 MAX, 20V2 MAX, PDSO16 | 31 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for LT3024EFE#PBF
LT3024EFE#PBF CAD Models
LT3024EFE#PBF Part Data Attributes
|
LT3024EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3024EFE#PBF
Linear Technology
LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3024EFE#PBF
This table gives cross-reference parts and alternative options found for LT3024EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3024EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3024IFE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024EFE#PBF vs LT3024IFE |
LT3024IFE#TRPBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024EFE#PBF vs LT3024IFE#TRPBF |
LT3024IFE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024EFE#PBF vs LT3024IFE#TR |
LT3024EFE#TR | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024EFE#PBF vs LT3024EFE#TR |
LT3024IFE#PBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024EFE#PBF vs LT3024IFE#PBF |
LT3024EFE#TRPBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024EFE#PBF vs LT3024EFE#TRPBF |
LT3024IFE#TR | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024EFE#PBF vs LT3024IFE#TR |
LT3024EFE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024EFE#PBF vs LT3024EFE#PBF |
LT3024IFE#TRPBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024EFE#PBF vs LT3024IFE#TRPBF |
LT3024IFE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024EFE#PBF vs LT3024IFE#PBF |