Part Details for LT3024IDE#PBF by Analog Devices Inc
Overview of LT3024IDE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LT3024IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8544
|
Newark | Ldo, Adj, 1.22V To 20V, 0.1A/0.5A, Dfn, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive, Output Current Max:100Ma Rohs Compliant: Yes |Analog Devices LT3024IDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$6.4000 / $8.9500 | Buy Now |
DISTI #
LT3024IDE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 12DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
357 In Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-LT3024IDE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 100mA/500mA L Drop, L N, uP Reg RoHS: Compliant | 197 |
|
$4.8800 / $8.5900 | Buy Now |
|
Analog Devices Inc | 2x 100mA/500mA L Drop, L N, uP Min Qty: 1 Package Multiple: 91 | 436 |
|
$3.5800 / $8.6100 | Buy Now |
|
Rochester Electronics | LT3024 - Dual 100mA/500mA Low DROPOUT, Low Noise, Micropower Regulator RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.4400 / $5.2200 | Buy Now |
DISTI #
LT3024IDE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$4.6200 / $5.3700 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
Part Details for LT3024IDE#PBF
LT3024IDE#PBF CAD Models
LT3024IDE#PBF Part Data Attributes
|
LT3024IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3024IDE#PBF
Analog Devices Inc
Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.45 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3024IDE#PBF
This table gives cross-reference parts and alternative options found for LT3024IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3024IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3024IDE#TRPBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024IDE#PBF vs LT3024IDE#TRPBF |
LT3024IDE#PBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IDE#PBF vs LT3024IDE#PBF |
LT3024EDE#TRPBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IDE#PBF vs LT3024EDE#TRPBF |
LT3024EDE#TR | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IDE#PBF vs LT3024EDE#TR |
LT3024EDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO12 | Analog Devices Inc | LT3024IDE#PBF vs LT3024EDE#TR |
LT3024EDE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024IDE#PBF vs LT3024EDE#PBF |
LT3024IDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO12 | Analog Devices Inc | LT3024IDE#PBF vs LT3024IDE#TR |
LT3024EDE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO12 | Analog Devices Inc | LT3024IDE#PBF vs LT3024EDE |
LT3024EDE#PBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IDE#PBF vs LT3024EDE#PBF |
LT3024IDE | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IDE#PBF vs LT3024IDE |