There are no models available for this part yet.
Overview of LT3024IFE by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3024IFE#PBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP | |
LT3024IFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP |
CAD Models for LT3024IFE by Linear Technology
Part Data Attributes for LT3024IFE by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage2-Max
|
0.45 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Line Regulation-Max (%/V)
|
0.046
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Current2-Max
|
0.5 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
1.22 V
|
Output Voltage2-Max
|
20 V
|
Output Voltage2-Min
|
1.22 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LT3024IFE
This table gives cross-reference parts and alternative options found for LT3024IFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3024IFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3024EFE#TR | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IFE vs LT3024EFE#TR |
LT3024EFE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024IFE vs LT3024EFE |
LT3024EFE#TRPBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IFE vs LT3024EFE#TRPBF |
LT3024IFE | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024IFE vs LT3024IFE |
LT3024IFE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024IFE vs LT3024IFE#TR |
LT3024EFE | IC VREG DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Adjustable Positive Multiple Output LDO Regulator | Linear Technology | LT3024IFE vs LT3024EFE |
LT3024IFE#TRPBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IFE vs LT3024IFE#TRPBF |
LT3024IFE#PBF | LT3024 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3024IFE vs LT3024IFE#PBF |
LT3024IFE#PBF | Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulator | Analog Devices Inc | LT3024IFE vs LT3024IFE#PBF |
LT3024EFE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.22V1 Min, 1.22V2 Min, 20V1 Max, 20V2 Max, PDSO16 | Analog Devices Inc | LT3024IFE vs LT3024EFE#TR |
Related Parts for LT3024IFE
-
LT3020IMS8Linear Regulator ICs
-
LTC1436ACGNSwitching Regulator or Controllers
-
LTC1732EMS-4Power Management Circuits
-
LT5514EFEOther Analog ICs
-
LT6012ACGNOperational Amplifiers
-
LTC1860IMS8Analog to Digital Converters
-
LTC1690CS8Line Driver or Receivers
-
LT4ME26ATransient Suppressors
-
LTC1798CS8-2.5Voltage References