There are no models available for this part yet.
Overview of LT3027IDD#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3027IDD#PBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg | |
LT3027IDD#TRPBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg |
Price & Stock for LT3027IDD#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5253
|
Newark | Ldo, Adj, 1.22V To 20V, 0.1A, Dfn-Ep, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3027IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.5100 / $4.7500 | Buy Now | |
DISTI #
LT3027IDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6674 In Stock |
|
$3.5125 / $6.0200 | Buy Now | |
DISTI #
584-LT3027IDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg w/ Indepen RoHS: Compliant | 518 |
|
$3.5100 / $5.3200 | Buy Now | |
Analog Devices Inc | 2x 100mA, L Drop, L N, uP Reg Package Multiple: 121 | 1456 |
|
$2.8100 / $6.0200 | Buy Now | ||
Rochester Electronics | LT3027 - Adjustable Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$3.4800 / $4.1000 | Buy Now | ||
DISTI #
LT3027IDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6300 / $3.9800 | Buy Now |
CAD Models for LT3027IDD#PBF by Analog Devices Inc
Part Data Attributes for LT3027IDD#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1699
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.45 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
20 V
|
Output Voltage1-Min
|
1.22 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3027IDD#PBF
This table gives cross-reference parts and alternative options found for LT3027IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3027IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3027IDD#TR | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027IDD#TR |
LT3027EDD | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027EDD |
LT3027EDD#TRPBF | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027EDD#TRPBF |
LT3027IDD#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs | Analog Devices Inc | LT3027IDD#PBF vs LT3027IDD#TRPBF |
LT3027IDD#PBF | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027IDD#PBF |
LT3027EDD#PBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs | Analog Devices Inc | LT3027IDD#PBF vs LT3027EDD#PBF |
LT3027EDD#PBF | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027EDD#PBF |
LT3027EDD#TRPBF | Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs | Analog Devices Inc | LT3027IDD#PBF vs LT3027EDD#TRPBF |
LT3027IDD#TR | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO10 | Analog Devices Inc | LT3027IDD#PBF vs LT3027IDD#TR |
LT3027EDD#TR | LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3027IDD#PBF vs LT3027EDD#TR |
Related Parts for LT3027IDD#PBF
-
LT1761ES5-3.3Linear Regulator ICs
-
LTC3536IDD#PBFSwitching Regulator or Controllers
-
LTC4362IDCB-1#TRMPBFPower Management Circuits
-
LT6106HS5Operational Amplifiers
-
ADS1248IPWRAnalog to Digital Converters
-
EL7156CSZPeripheral Drivers
-
NC7SZ04P5XGates
-
LTC6652AHMS8-4.096#PBFVoltage References
-
LTC2053HMS8#PBFInstrumentation Amplifiers