Part Details for LT3050MPMSE-5#TRPBF by Analog Devices Inc
Overview of LT3050MPMSE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3050MPMSE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3050MPMSE-5#TRPBF-ND
|
DigiKey | IC REG LINEAR 5V 100MA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4769 | Buy Now |
DISTI #
584-3050MPMSE-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Lin Reg w/ Prec C Lim & Diagnosti RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Analog Devices Inc | 100mA, Lin Reg w/ Prec C Lim & Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0100 / $7.0500 | Buy Now |
Part Details for LT3050MPMSE-5#TRPBF
LT3050MPMSE-5#TRPBF CAD Models
LT3050MPMSE-5#TRPBF Part Data Attributes:
|
LT3050MPMSE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3050MPMSE-5#TRPBF
Analog Devices Inc
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for LT3050MPMSE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3050MPMSE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050MPMSE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050IDDB-5#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050IDDB-5#PBF |
LT3050EDDB-5#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050EDDB-5#TRMPBF |
LT3050MPMSE-5 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050MPMSE-5 |
LT3050EDDB-5#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050EDDB-5#PBF |
LT3050EDDB-5 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050EDDB-5 |
LT3050IMSE-5#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050IMSE-5#TRPBF |
LT3050EDDB-5#TRM | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050EDDB-5#TRM |
LT3050EMSE-5#TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050EMSE-5#TR |
LT3050IMSE-5#TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050IMSE-5#TR |
LT3050IDDB-5#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050MPMSE-5#TRPBF vs LT3050IDDB-5#TRMPBF |