Part Details for LT3055EMSE#TRPBF by Analog Devices Inc
Overview of LT3055EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3055EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3055EMSE#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4926 | Buy Now |
DISTI #
584-LT3055EMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
|
Analog Devices Inc | 500mA, Lin Reg w/ Prec C Lim & Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
LT3055EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
Part Details for LT3055EMSE#TRPBF
LT3055EMSE#TRPBF CAD Models
LT3055EMSE#TRPBF Part Data Attributes
|
LT3055EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3055EMSE#TRPBF
Analog Devices Inc
LT3055EMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3055EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3055EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3055HMSE#TRPBF | LT3055HMSE#TRPBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055HMSE#TRPBF |
LT3055EMSE#PBF | LT3055EMSE#PBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055EMSE#PBF |
LT3055IMSE#PBF | LT3055IMSE#PBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055IMSE#PBF |
LT3055IDE#TRPBF | LT3055IDE#TRPBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055IDE#TRPBF |
LT3055IMSE#TRPBF | LT3055IMSE#TRPBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055IMSE#TRPBF |
LT3055EDE#TRPBF | LT3055EDE#TRPBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055EDE#TRPBF |
LT3055EDE#PBF | LT3055EDE#PBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055EDE#PBF |
LT3055MPMSE#PBF | LT3055MPMSE#PBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055MPMSE#PBF |
LT3055HMSE#PBF | LT3055HMSE#PBF | Analog Devices Inc | LT3055EMSE#TRPBF vs LT3055HMSE#PBF |