There are no models available for this part yet.
Overview of LT3060ETS8-1.5#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060ETS8-1.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060ETS8-2.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060ETS8-2.5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
CAD Models for LT3060ETS8-1.5#PBF by Linear Technology
Part Data Attributes for LT3060ETS8-1.5#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
VSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Manufacturer Package Code
|
TS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.51 V
|
Input Voltage Absolute-Max
|
50 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
2.1 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0042%
|
Load Regulation-Max
|
0.012%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.625 mm
|
Alternate Parts for LT3060ETS8-1.5#PBF
This table gives cross-reference parts and alternative options found for LT3060ETS8-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3060ETS8-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060ETS8-1.5#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8-1.5#PBF vs LT3060ETS8-1.5#TRMPBF |
LT3060ITS8-1.5#PBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#PBF |
LT3060ITS8-1.5#PBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#PBF |
LT3060ITS8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.51 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5 |
LT3060ITS8-1.5#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#TRMPBF |
LT3060ITS8-1.5#TRMPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#TRMPBF |
LT3060ITS8-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.51V Dropout, PDSO8 | Analog Devices Inc | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5 |
LT3060ETS8-1.5#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8-1.5#PBF vs LT3060ETS8-1.5#TRMPBF |
LT3060ITS8-1.5#TRPBF | LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#TRPBF |
LT3060ITS8-1.5#TRPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | LT3060ETS8-1.5#PBF vs LT3060ITS8-1.5#TRPBF |