Part Details for LT3065HDD-2.5#PBF by Analog Devices Inc
Overview of LT3065HDD-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LT3065HDD-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3065HDD-2.5#PBF-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2136 | Buy Now |
DISTI #
584-LT3065HDD-2.5PBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 0 |
|
$4.5100 / $6.9700 | Order Now |
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Min Qty: 1 Package Multiple: 121 | 0 |
|
$2.9000 / $4.0300 | Buy Now |
Part Details for LT3065HDD-2.5#PBF
LT3065HDD-2.5#PBF CAD Models
LT3065HDD-2.5#PBF Part Data Attributes:
|
LT3065HDD-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3065HDD-2.5#PBF
Analog Devices Inc
LT3065HDD-2.5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for LT3065HDD-2.5#PBF
This table gives cross-reference parts and alternative options found for LT3065HDD-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065HDD-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3065EMSE-2.5#PBF | LT3065EMSE-2.5#PBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065EMSE-2.5#PBF |
LT3065IMSE-2.5#TRPBF | LT3065IMSE-2.5#TRPBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065IMSE-2.5#TRPBF |
LT3065IMSE-2.5#PBF | LT3065IMSE-2.5#PBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065IMSE-2.5#PBF |
LT3065MPDD-2.5#PBF | LT3065MPDD-2.5#PBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065MPDD-2.5#PBF |
LT3065IDD-2.5#TRPBF | LT3065IDD-2.5#TRPBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065IDD-2.5#TRPBF |
LT3065HDD-2.5#TRPBF | LT3065HDD-2.5#TRPBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065HDD-2.5#TRPBF |
LT3065HMSE-2.5#TRPBF | LT3065HMSE-2.5#TRPBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065HMSE-2.5#TRPBF |
LT3065HMSE-2.5#PBF | LT3065HMSE-2.5#PBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065HMSE-2.5#PBF |
LT3065EDD-2.5#PBF | LT3065EDD-2.5#PBF | Analog Devices Inc | LT3065HDD-2.5#PBF vs LT3065EDD-2.5#PBF |