-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3070MPUFD-1#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#PBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8579
|
Newark | Ldo, Adj, 5A, Qfn-Ep-28, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:950Mv, Input Voltage Max:3V, No. Of Outputs:-, Output Voltage Min:800Mv, Output Voltage Max:1.8V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3070MPUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$19.8700 / $26.1500 | Buy Now |
DISTI #
LT3070MPUFD#PBF-ND
|
DigiKey | IC REG LIN POS PROG 5A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
108 In Stock |
|
$16.7750 / $29.1400 | Buy Now |
DISTI #
584-LT3070MPUFD#PBF
|
Mouser Electronics | LDO Voltage Regulators 5A, L N, Progmable Out, 85mV Drop Lin Re RoHS: Compliant | 413 |
|
$16.7700 / $26.1500 | Buy Now |
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Package Multiple: 73 | 10096 |
|
$13.4200 / $29.1400 | Buy Now |
DISTI #
42660056
|
Verical | LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 10074 |
|
$16.2000 | Buy Now |
DISTI #
LT3070MPUFD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$20.1300 / $21.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3070MPUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070MPUFD#PBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max(%) | 1.625% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3070MPUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070MPUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3070MPUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070MPUFD#TRPBF |
LT3070EUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070EUFD-1#TR |
LT3070EUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070EUFD#TRPBF |
LT3070EUFD#TR | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 4 X 5 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3070MPUFD#PBF vs LT3070EUFD#TR |
LT3070IUFD-1 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070IUFD-1 |
LT3070MPUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070MPUFD-1#TRPBF |
LT3070EUFD#TRPBF | LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3070MPUFD#PBF vs LT3070EUFD#TRPBF |
LT3070MPUFD-1#TR | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070MPUFD-1#TR |
LT3070EUFD-1#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070EUFD-1#TRPBF |
LT3070IUFD | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | Analog Devices Inc | LT3070MPUFD#PBF vs LT3070IUFD |