Part Details for LT3080EMS8E#PBF by Linear Technology
Overview of LT3080EMS8E#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3080EMS8E#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PDSO8 | 107 |
|
$4.2250 / $9.7500 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.1A 8MSOP | 12000 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for LT3080EMS8E#PBF
LT3080EMS8E#PBF CAD Models
LT3080EMS8E#PBF Part Data Attributes
|
LT3080EMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3080EMS8E#PBF
Linear Technology
LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3080EMS8E#PBF
This table gives cross-reference parts and alternative options found for LT3080EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3080EMS8E#TRPBF | Adjustable 1.1A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EMS8E#PBF vs LT3080EMS8E#TRPBF |
LT3080EMS8E | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EMS8E#PBF vs LT3080EMS8E |
LT3080EMS8E | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EMS8E#PBF vs LT3080EMS8E |
LT3080EMS8E#PBF | Adjustable 1.1A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EMS8E#PBF vs LT3080EMS8E#PBF |