Part Details for LT3090IDD#PBF by Analog Devices Inc
Overview of LT3090IDD#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3090IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5392
|
Newark | Ldo, Adj, 0.6A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-1.5V, Input Voltage Max:-36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:-32V, Polarity:-, Output Current Max:600Ma Rohs Compliant: Yes |Analog Devices LT3090IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$5.4000 / $7.5500 | Buy Now |
DISTI #
LT3090IDD#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 600MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1356 In Stock |
|
$4.1178 / $7.2600 | Buy Now |
DISTI #
584-LT3090IDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 36V, 600mA Negative Linear Regulator with Programmable Current Limit RoHS: Compliant | 3867 |
|
$4.0500 / $7.2200 | Buy Now |
DISTI #
V36:1790_06425016
|
Arrow Electronics | LDO Regulator Neg 0V to -32V 0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2327 | Americas - 183 |
|
$3.9880 / $5.3300 | Buy Now |
|
Analog Devices Inc | #36V, 600mA Neg Lin Reg w/ Pro Min Qty: 1 Package Multiple: 121 | 11767 |
|
$3.0200 / $7.2600 | Buy Now |
DISTI #
71285159
|
Verical | LDO Regulator Neg 0V to -32V 0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2327 | Americas - 121 |
|
$3.9880 / $5.3300 | Buy Now |
DISTI #
LT3090IDDPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0÷-32V, 0.6A, DFN10, SMD Min Qty: 1 | 0 |
|
$4.2800 / $6.4300 | RFQ |
DISTI #
LT3090IDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.9000 / $4.2700 | Buy Now |
|
Chip1Cloud | IC REG LIN NEG ADJ 600MA 10DFN | 16000 |
|
RFQ | |
DISTI #
C1S424500672862
|
Chip1Stop | LDO Regulator Neg 0V to -32V 0.6A Automotive 10-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube | 71 |
|
$3.6900 / $4.6700 | Buy Now |
Part Details for LT3090IDD#PBF
LT3090IDD#PBF CAD Models
LT3090IDD#PBF Part Data Attributes:
|
LT3090IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3090IDD#PBF
Analog Devices Inc
-36V, 600mA Negative Linear Regulator with Programmable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3090IDD#PBF
This table gives cross-reference parts and alternative options found for LT3090IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3090IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3090MPDD#PBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090IDD#PBF vs LT3090MPDD#PBF |
LT3090EDD#TRPBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3090IDD#PBF vs LT3090EDD#TRPBF |
LT3090MPDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090IDD#PBF vs LT3090MPDD#TRPBF |
LT3090EDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090IDD#PBF vs LT3090EDD#TRPBF |
LT3090EDD#PBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3090IDD#PBF vs LT3090EDD#PBF |
LT3090MPDD#PBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3090IDD#PBF vs LT3090MPDD#PBF |
LT3090HDD#TRPBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3090IDD#PBF vs LT3090HDD#TRPBF |
LT3090IDD#TRPBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090IDD#PBF vs LT3090IDD#TRPBF |
LT3090MPDD#TRPBF | LT3090 - -36V, 600mA Negative Linear Regulator with Programmable Current Limit; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3090IDD#PBF vs LT3090MPDD#TRPBF |
LT3090EDD#PBF | -36V, 600mA Negative Linear Regulator with Programmable Current Limit | Analog Devices Inc | LT3090IDD#PBF vs LT3090EDD#PBF |