Part Details for LT3434EFE#PBF by Analog Devices Inc
Results Overview of LT3434EFE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3434EFE#PBF Information
LT3434EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3434EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8633
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:60V, Max Output Current:3A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3434EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$8.9500 / $16.6700 | Buy Now |
|
DISTI #
LT3434EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
431 In Stock |
|
$9.4211 / $15.1200 | Buy Now |
|
DISTI #
584-LT3434EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V 3A, 200kHz Buck Sw Reg w/ 100 A Q RoHS: Compliant | 443 |
|
$8.6800 / $16.1800 | Buy Now |
|
|
Analog Devices Inc | Hi V 3A, 200kHz Buck Sw Reg w/ Package Multiple: 95 | 6357 |
|
$6.9500 / $16.1800 | Buy Now |
|
DISTI #
35212262
|
Verical | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 6270 |
|
$8.5962 | Buy Now |
|
DISTI #
35212262
|
Verical | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 6270 |
|
$8.5962 | Buy Now |
|
DISTI #
LT3434EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷25VDC, Uout: 1.2÷34VDC, 3A, TSSOP16 Min Qty: 1 | 0 |
|
$9.3800 / $13.1000 | RFQ |
|
DISTI #
LT3434EFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$8.9800 / $10.4200 | Buy Now |
|
DISTI #
35212262
|
Verical | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 6270 |
|
$8.5962 | Buy Now |
US Tariff Estimator: LT3434EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3434EFE#PBF
LT3434EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3434EFE#PBF Part Data Attributes
|
|
LT3434EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3434EFE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 6.5A, 230kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BC) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 3.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 6.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 230 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LT3434EFE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3434EFE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, avoid using long input and output traces, and keep the feedback resistors close to the IC.
-
The maximum ambient temperature range for the LT3434EFE is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LT3434EFE is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the LT3434EFE, start by checking the input and output voltages, and ensure that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values are correct. If the issue persists, consult the datasheet and application notes for guidance.