Part Details for LT3460ES5#TRMPBF by Analog Devices Inc
Results Overview of LT3460ES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3460ES5#TRMPBF Information
LT3460ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3460ES5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8640
|
Newark | Dc/Dc Conv, Boost, 1.3Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:16V, Max Output Current:300Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT3460ES5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 279 |
|
$2.5600 / $6.3100 | Buy Now |
|
DISTI #
505-LT3460ES5#TRMPBFCT-ND
|
DigiKey | IC REG BOOST SEPIC ADJ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3526 In Stock |
|
$2.5625 / $6.5200 | Buy Now |
|
DISTI #
584-LT3460ES5#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.3 MHz/650kHz Boost DC/DC Conv in SC70 RoHS: Compliant | 2985 |
|
$2.5600 / $6.3100 | Buy Now |
|
|
Analog Devices Inc | 1.3 MHz/650kHz Boost DC/DC Con Package Multiple: 500 | 3206 |
|
$2.5625 / $6.5200 | Buy Now |
|
DISTI #
35213884
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 0.6A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.5356 | Buy Now |
|
DISTI #
35213884
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 0.6A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.5356 | Buy Now |
|
DISTI #
LT3460ES5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6400 / $2.8300 | Buy Now |
|
DISTI #
35213884
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.255V to 36V 0.6A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.5356 | Buy Now |
|
|
Chip Stock | SwitchingRegulator,Current-mode,0.6A,1700kHzSwitchingFreq-Max,BIPolar,PDSO5 | 17300 |
|
RFQ |
US Tariff Estimator: LT3460ES5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3460ES5#TRMPBF
LT3460ES5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3460ES5#TRMPBF Part Data Attributes
|
|
LT3460ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3460ES5#TRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1700 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LT3460ES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3460ES5 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT3460ES5, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that the LT3460ES5 can handle is 15V. Exceeding this voltage may damage the IC.
-
The LT3460ES5 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management in high-temperature environments.
-
To troubleshoot issues with the LT3460ES5, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting guidance.